
The LT1173CS8#TR is a surface mount DC/DC controller from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is not RoHS compliant and contains lead. It is available in a package quantity of 2500 units, packaged in tape and reel. The LT1173CS8#TR has a single output with an adjustable output voltage of up to 50V and an output current of 400mA.
Analog Devices LT1173CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1173CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
