
Analog Devices LT1175CN8-5 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1175CN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
