Analog Devices LT1175CN8-ADJ#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Current | 500mA |
| Output Type | Adjustable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CN8-ADJ#PBF to view detailed technical specifications.
No datasheet is available for this part.