Adjustable negative linear voltage regulator IC with 500mA output current and 1.5% accuracy. Features a 500mV dropout voltage and a wide input voltage range from -20V to -4.3V. Operates with a low quiescent current of 65uA and a supply current of 45uA. Housed in an 8-pin DIP package, this RoHS compliant component is suitable for applications requiring stable negative voltage regulation.
Analog Devices LT1175CN8#PBF technical specifications.
| Accuracy | 1.5% |
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -19.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -3.8V |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.