
Negative adjustable linear voltage regulator IC with 500mA output current. Features a low dropout voltage of 500mV and a wide input voltage range from -20V to -4.3V. Offers adjustable output voltage from -19.3V to -3.8V. Operates with a low quiescent current of 45µA. Packaged in a 5-pin DDPAK (TO-263) surface-mount package, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LT1175CQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
