
Negative linear voltage regulator IC with a fixed -5V output voltage and 500mA maximum output current. Features a 500mV dropout voltage and 1.5% output voltage accuracy. Operates from a -4.3V to -20V input voltage range with a quiescent current of 65µA. Packaged in a SOT-223 case, this RoHS compliant component is suitable for applications requiring stable negative voltage regulation.
Analog Devices LT1175CST-5#PBF technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CST-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
