
The LT1175CST-5#TR is a single-output linear voltage regulator with a dropout voltage of 500mV. It operates over a temperature range of 0°C to 125°C and has an output current of 500mA. The device is packaged in a TO-261-4 case and is available in tape and reel quantities of 2000. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT1175CST-5#TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1175CST-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
