Negative linear voltage regulator IC with a fixed -5V output voltage and 500mA output current capability. Features a low dropout voltage of 500mV and a wide input voltage range from -20V to -4.3V. Operates with a quiescent current of 65µA and an operating supply current of 45µA. Housed in a SOT-223 package, this RoHS compliant component offers 1.5% output voltage accuracy and operates across a temperature range of 0°C to 125°C. Supplied on tape and reel in a 2000-piece package.
Analog Devices LT1175CST-5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175CST-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
