
The LT1175IN8-5#PBF is a single-channel linear voltage regulator LDO with a dropout voltage of 500mV. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of -4.3V and a minimum input voltage of -20V. It draws an operating supply current of 45uA and can supply up to 500mA of output current. The LT1175IN8-5#PBF is packaged in a DIP package with a quantity of 50 units per package.
Analog Devices LT1175IN8-5#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.