
Negative fixed output LDO regulator, providing a stable -5V output with a maximum current of 0.5A. Features include current limit, power limit, and thermal shutdown protection. This 8-pin PDIP component offers ±1.5% accuracy, with dropout voltages ranging from 0.1V to 0.7V depending on current. Operating temperature range is -40°C to 125°C, with a 0.065mA maximum quiescent current. Mounting is through hole on a narrow body plastic dual in line package.
Analog Devices LT1175IN8-5#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | -20V |
| Maximum Input Voltage | -4.3V |
| Typical Dropout Voltage @ Current | 0.1@25mA|0.26@100mA|0.18@100mA|0.5@500mA|0.33@300mA|0.3@200mAV |
| Maximum Dropout Voltage @ Current | 0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.015%/V |
| Load Regulation | 0.35% |
| Maximum Quiescent Current | 0.065mA |
| Junction to Ambient | 120°C/W |
| Reference Voltage | -3.8V |
| Typical Quiescent Current | 0.045mA |
| Special Features | Current Limit|Power Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1175IN8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.