
Negative adjustable linear voltage regulator with a maximum output current of 500mA. Features a wide input voltage range from -20V to -4.3V and an adjustable output voltage from -3.8V to -19.3V. Boasts a low dropout voltage of 500mV and a quiescent current of 65uA. Designed for through-hole mounting in an 8-pin PDIP package, operating across an automotive temperature range of -40°C to 125°C. This RoHS compliant component offers a single output and is supplied in rail/tube packaging.
Analog Devices LT1175IN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -19.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.