
Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PSSO5
Analog Devices LT1175IQ-5 technical specifications.
| Package/Case | Q |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1175IQ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
