Analog Devices LT1175IQ-5#TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1175IQ-5#TR to view detailed technical specifications.
No datasheet is available for this part.