
Adjustable negative linear voltage regulator IC, delivering up to 500mA output current. Features a low dropout voltage of 500mV and a wide input voltage range from -20V to -4.3V. Offers precise output voltage control with an accuracy of 1.5% and a maximum output voltage of -3.8V. Operates efficiently with a quiescent current of 65uA and a low operating supply current of 45uA. Packaged in a 5-pin DDPAK for surface-mount applications, with a maximum operating temperature of 125°C.
Analog Devices LT1175IQ#PBF technical specifications.
| Accuracy | 2.5% |
| Package/Case | Q |
| Dropout Voltage | 500mV |
| Height | 3.175mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.