
Negative adjustable linear voltage regulator IC, 500mA output current, with a dropout voltage of 500mV. Features a minimum input voltage of -4.3V and a typical quiescent current of 65µA. Operates across a temperature range of -40°C to 85°C. Packaged in a 6-pin TO-263 (DDPAK) surface-mount package, supplied on tape and reel.
Analog Devices LT1175IQ#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Input Voltage | -4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
