
The LT1175IS8 is a negative linear voltage regulator with an output voltage of -19.3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 65uA. The device is available in a 100-pin SOIC N package and is not RoHS compliant due to the presence of lead.
Analog Devices LT1175IS8 technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1175IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
