
Negative linear voltage regulator IC with a fixed -5V output voltage and 500mA maximum output current. Features a 500mV dropout voltage and 1.5% output voltage accuracy. Operates with a minimum input voltage of -20V and a maximum input voltage of -4.3V, across an operating temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC, this lead-free component offers a quiescent current of 65uA.
Analog Devices LT1175IS8-5#PBF technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
