
A single-output, negative voltage linear regulator IC designed for efficient power management. Delivering a stable -5V output at up to 500mA, this component features a low dropout voltage of 500mV. Operating across a wide input voltage range from -20V to -4.3V, it maintains a low operating supply current of 45µA. Encased in an 8-pin SOIC package, this lead-free and RoHS compliant device is supplied on tape and reel.
Analog Devices LT1175IS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
