Negative adjustable linear voltage regulator IC, 500mA output current, with a dropout voltage of 500mV. Features a wide input voltage range from -20V to -4.3V and adjustable output voltage from -19.3V to -3.8V. Operates with a quiescent current of 65µA and an operating supply current of 45µA. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1175IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
