Negative linear voltage regulator IC with a fixed -5V output voltage and 500mA output current. Features a low dropout voltage of 500mV and high output voltage accuracy of 1.5%. Operates from a minimum input voltage of -20V to a maximum of -4.3V, with a quiescent current of 65µA. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1175IST-5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1175IST-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
