
The LT1175IT is a single-output linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 500mA. The regulator is available in a T-5 package and is not RoHS compliant due to containing lead. The LT1175IT has a maximum input voltage of -4.3V and a minimum input voltage of -20V.
Analog Devices LT1175IT technical specifications.
| Package/Case | T |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.3V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -3.8V |
| Min Output Voltage | -19.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 500mA |
| Output Voltage | -19.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1175IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
