
Analog Devices LT1176CN8#PBF technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 31.5V |
| Min Output Voltage | 2.21V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1176CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
