
The LT1176CSW is a surface mount DC/DC controller from Analog Devices. It features a single adjustable output with a maximum voltage of 29.8V and a maximum current of 1A. The device operates over a temperature range of 0°C to 70°C and is packaged in a 38-count rail/Tube configuration. The LT1176CSW is not RoHS compliant and contains lead, making it a non-lead-free product.
Analog Devices LT1176CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 29.8V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1176CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
