
Dual operational amplifier featuring BIPOLAR technology. Offers a 90dB Common Mode Rejection Ratio and 92dB Power Supply Rejection Ratio. Input offset voltage is a maximum of 30µV with an input bias current of 6nA. Gain bandwidth product is 85kHz, with a slew rate of 0.04V/µs. Operates with dual supply voltages from 1V to 22V, or single supply from 2V to 44V. Packaged in a PDIP8 configuration.
Analog Devices LT1178IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1178IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
