
Dual-channel operational amplifier featuring BIPOLAR technology. Offers a low input offset voltage of 30µV and a common mode rejection ratio of 90dB. Gain bandwidth product is 85kHz, with a slew rate of 0.04V/µs. Operates with dual supply voltages from 1V to 22V, or single supply from 2V to 44V. Packaged in an SOIC (PDSO8) case.
Analog Devices LT1178S8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1178S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
