The LT1178S8#TR is a dual general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 85kHz. It operates over a temperature range of 0°C to 70°C and has an input bias current of 3nA. The amplifier is available in a SOIC package and has a nominal supply current of 17uA. However, it is not RoHS compliant and contains lead.
Analog Devices LT1178S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1178S8#TR to view detailed technical specifications.
No datasheet is available for this part.