The LT1178SW is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 85kHz and an input bias current of 3nA. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT1178SW is available in a surface mount SOIC package and is not RoHS compliant due to the presence of lead.
Analog Devices LT1178SW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1178SW to view detailed technical specifications.
No datasheet is available for this part.