Dual general-purpose operational amplifier featuring a 85kHz gain bandwidth product and 0.04V/µs slew rate. This surface-mount IC offers a 150µV input offset voltage and 3nA input bias current. It operates with a wide supply voltage range from 1V to 44V, boasting a 90dB common mode rejection ratio and 92dB power supply rejection ratio. The bipolar technology component is provided in a 16-pin SOIC package and is RoHS compliant.
Analog Devices LT1178SW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1178SW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.