Quad-channel, general-purpose operational amplifier with a 85kHz gain bandwidth product. Features a 35µV input offset voltage and 5nA input bias current. Offers a 93dB common mode rejection ratio and 94dB power supply rejection ratio. Operates with a wide supply voltage range from 1V to 44V, with a maximum dual supply voltage of 22V. Packaged in a 14-pin DIP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LT1179ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 16uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1179ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.