
Quad operational amplifier featuring BIPOLAR technology and a DIP package. Delivers 116.9dB voltage gain with a 60kHz unity gain bandwidth product and 85kHz gain bandwidth product. Offers 35uV input offset voltage, 3nA input bias current, 90dB CMRR, and 92dB PSRR. Operates from a 1V to 22V dual supply or 2V to 44V single supply, with a low 17uA operating supply current. Suitable for applications within a -40°C to 85°C temperature range.
Analog Devices LT1179IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1179IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
