
Quad precision operational amplifier featuring a 85kHz gain bandwidth product and 0.025V/µs slew rate. This general-purpose amplifier offers a 600µV input offset voltage and 6nA input bias current, with a 90dB common mode rejection ratio. Designed for surface mount applications, it operates with dual supply voltages from ±1V to ±22V, supporting a maximum supply voltage of ±44V. The 16-pin SOIC package houses four independent amplifier circuits.
Analog Devices LT1179SW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 85kHz |
| Height | 2.34mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 84uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1179SW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.