
Quad-channel general-purpose operational amplifier featuring a 85kHz gain bandwidth product and 0.04V/µs slew rate. This surface-mount IC offers a wide operating voltage range from 1V to 44V, with a maximum dual supply voltage of 22V. Key specifications include a 160µV input offset voltage, 3nA input bias current, 90dB common mode rejection ratio, and 92dB power supply rejection ratio. The bipolar technology ensures reliable performance across a 0°C to 70°C temperature range.
Analog Devices LT1179SW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 160uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1179SW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
