
Dual RS-232 bus transceiver with two drivers and two receivers, operating at 5V with a 250Kbps data rate. Features through-hole mounting in a DIP package, offering ESD protection and a supply current of 16mA. This lead-free, RoHS-compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1180ACN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1180ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
