
The LT1180ACSW is a dual 2-transceiver bus transceiver from Analog Devices. It operates at a supply voltage of 5V and is packaged in a SOIC-18 package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT1180ACSW is not RoHS compliant.
Analog Devices LT1180ACSW technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Lead Free | Contains Lead |
| Length | 11.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1180ACSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
