
RS-232 transceiver, surface mount, SOIC package. Features 2 drivers and 2 receivers, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Supports data rates up to 250Kbps and includes ESD protection. RoHS compliant with a maximum supply current of 16mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1180ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1180ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
