Dual RS-232 transceiver IC featuring two drivers and two receivers, supporting a 250Kbps data rate. This through-hole component operates at 5V with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 16mA. It offers integrated ESD protection and is RoHS compliant. Packaged in a 16-pin DIP with dimensions of 19.56mm length, 6.48mm width, and 3.3mm height.
Analog Devices LT1181ACN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1181ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.