The LT1181ACS is a commercial-grade line transceiver from Analog Devices, featuring a 16-pin SOP package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 16mA. The device has an inverted output polarity and is designed with Schmitt trigger input characteristics. It is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Analog Devices LT1181ACS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1181ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.