
Dual RS-232 transceiver for surface mount applications. Features two transmitters and two receivers, operating at a 250Kbps data rate with a 5V supply voltage. Packaged in a 16-pin SOIC W, this RoHS compliant component offers a wide operating temperature range from 0°C to 70°C. Supplied on tape and reel for efficient assembly.
Analog Devices LT1181ACSW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Height | 2.642mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1181ACSW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
