
Surface mount DC/DC controller and regulator IC featuring two outputs, capable of delivering up to 1.9A output current and 60V output voltage. Operates with a 3V to 30V input voltage range and achieves 90% efficiency at a 200kHz switching frequency. Housed in a 16-pin SOIC package with dimensions of 10.01mm length, 3.988mm width, and 1.752mm height. Supports a maximum operating temperature of 100°C and is RoHS compliant.
Analog Devices LT1182CS#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Frequency | 200kHz |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1182CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
