
The LT1182CS#TRPBF is a single-output linear voltage regulator with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package and is lead-free. This device is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of applications requiring a stable voltage output.
Analog Devices LT1182CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1182CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
