
The LT1182IS#TRPBF is a linear voltage regulator LDO with a single output, operating within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The device is lead-free and available in quantities of 2500 units per reel.
Analog Devices LT1182IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1182IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
