The LT1183CS#TR is a linear voltage regulator LDO with a single output. It operates over a temperature range of 0 to 100°C. The device is packaged in a SOIC package and is mounted using surface mount techniques. The LT1183CS#TR is not RoHS compliant and contains lead.
Analog Devices LT1183CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1183CS#TR to view detailed technical specifications.
No datasheet is available for this part.