
The LT1184CS is a DC/DC controller from Analog Devices with a package type of 0.150 INCH, PLASTIC, SO-16. It is available in a package quantity of 50 and is packaged in rail/tube packaging. The device operates over a temperature range of 0°C to 100°C and is not RoHS compliant. It has a single output and is a surface mount device.
Analog Devices LT1184CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1184CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
