
Analog Devices LT1184CS#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1184CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
