
Analog Devices LT1184FIS technical specifications.
| Package/Case | SOIC N |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1184FIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
