
Analog Devices LT1184FIS#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1184FIS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
