Analog Devices LT1185CQ#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 670mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Voltage | -25V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1185CQ#TR to view detailed technical specifications.
No datasheet is available for this part.