
Adjustable positive/negative linear voltage regulator IC with 3A output current capability. Features a wide input voltage range from -35V to -4.2V and adjustable output voltage from -34V to -2.4V. Offers 1% output voltage accuracy and a low dropout voltage of 670mV. Packaged in a 5-pin DDPAK (TO-263) surface-mount package, supplied on tape and reel. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1185CQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 670mV |
| Lead Free | Lead Free |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Voltage | 25V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1185CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
