
Adjustable positive/negative linear voltage regulator IC with a maximum output current of 3A. Features a dropout voltage of 670mV and an output voltage accuracy of 1%. Operates with input voltages ranging from -35V to -42V, providing adjustable output voltages from -34V to -2.4V. This RoHS compliant component is housed in a TO-220 package.
Analog Devices LT1185CT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 670mV |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.37V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1185CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
