
The LT1186FCS DC/DC controller operates at a frequency of 225kHz and consumes a maximum of 6mA of supply current. It is available in a SOIC package and is specified to function within a temperature range of 0°C to 100°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1186FCS technical specifications.
| Package/Case | SOIC |
| Frequency | 225kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Bits-to-Nits™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1186FCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.